Varta 4103301124 LONGLIFE AAA Batteries Alkali-Manganese 1.5V 24 pieces

Image Representative of Range

Varta 4103301124 LONGLIFE AAA Batteries Alkali-Manganese 1.5V 24 pieces

MPN
4103301124
Brand
Varta
EAN-13
4008496774548
Order Code
13-3447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 325 availableBack-order availability date - 10/07/2026

Varta LONGLIFE AAA batteries are alkaline-manganese batteries with a capacity of 1200 mAh and a voltage of 1.5 volts. They are suitable for a wide range of devices, including remote controls, digital cameras, and portable electronics. The package contains 24 AAA-sized batteries, ideal for bulk usage and long-term storage.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot