Varta 4103229395 ENERGY AAA Battery 1.5V 50 pcs Reliable Everyday Use

MPN
04103229395
Brand
Varta
EAN-13
4008496997107
Order Code
08-0761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.37
50+ £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 209 availableBack-order availability date - 21/12/2026

Varta produces ENERGY AAA batteries, known for their alkali-manganese composition, providing 1.5 V power. These size AAA batteries are ideal for small electronic devices like remote controls and toys. Sold in packs of 50, they offer reliable performance for everyday applications.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 50
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot