Varta 4103229391 Energy AAA Batteries 1.5V 40 pcs Inexpensive Long-life

MPN
4103229391
Brand
Varta
EAN-13
4008496075164
Order Code
08-0834
Country of Origin
Germany

Discontinued


Varta manufactures the Energy AAA Postalbox 40 industrial batteries, which are designed with alkali-manganese composition. These industry-grade batteries have a voltage of 1.5 V and come in a package of 40 pieces. They are typically used in high-demand applications within industrial settings.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Trustpilot