Varta 4103229234 Energy AAA Batteries Alkali-manganese 1.5V 24 pcs

MPN
4103229234
Brand
Varta
EAN-13
4008496129973
Order Code
18-4053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 287 in stock

Varta 4103229234 Energy AAA Batteries are designed using an alkali-manganese composition to provide a reliable 1.5V output. This pack contains 24 AAA-sized batteries, suitable for a variety of non-rechargeable applications where consistent and steady power is required. Engineered for efficiency, these batteries are ideal for use in remote controls, portable electronics, flashlights, and various industrial devices that require dependable power over extended periods. The Varta Energy AAA Cube Pack, available in a practical 24-piece configuration, ensures that a consistent power supply is readily available for both domestic and professional engineering applications.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot