Varta 4103101414 Longlife Alkaline AAA 1.5V Battery Pack of 4

MPN
04103 101 414
Brand
Varta
EAN-13
4008496525096
Order Code
57-8103
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 133 availableBack-order availability date - 22/11/2026

The ideal alkaline battery for continuous load in the low current range e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales, etc.
  • Alternative battery types: LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: Alkali-manganese
  • Battery size: AAA
  • Battery type (category): AAA battery
  • Content: 4 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Voltage: 1.5V
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot