Varta 4075101401 Silver Oxide V76PX 1.55V 160mAh Button Cell Battery

MPN
4075101401
Brand
Varta
EAN-13
4008496274062
Order Code
57-8361
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockAdditional quantity lead time 5 weeks

This Varta 4075101401 Silver Oxide V76PX 1.55V 160mAh Button Cell Battery can be used for conventional devices, such as calculators, cameras, car key with light.


  • Alternative battery types: 357, 303,V13GS, SR44W, SR44, SR1154, D357, RW42, 228, J, 280-62, SB-B9, SG13, G13, MS76, SB-139, 10L14, EPX76, KS76, RW22, GS13, WL14, B507, B-SR44H, GP57,V357,V303, D303, SB-A9, BS09, GS14, GP03,
  • Battery & PSU technology: Silver oxide
  • Battery size:V76PX
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 160mAh
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 2.4 g
Type V76PX
Capacity 160mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot