Varta 4022211501 Industrial Pro 9V Battery Alkali-manganese 1pc

MPN
04022211501
Brand
Varta
EAN-13
4008496356836
Order Code
08-0759
Country of Origin
China
  • Quickly find another product in this range by Pack Size:

    1 20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 11/07/2026

The Varta VARTA Industrial Pro 9V OEM is an alkali-manganese 9V battery, ideal for providing reliable power. It is commonly used in smoke detectors, radios, and other electronic devices requiring a 9V power source. This robust and long-lasting battery is suitable for both professional and consumer applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V
Height 48.5mm
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot