Varta 4006211302 Industrial Pro AA Battery Alkaline 1.5V 2pcs

MPN
04006211302
Brand
Varta
EAN-13
4008496356591
Order Code
08-0757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 21/12/2026

The Varta Industrial Pro AA battery is an alkali-manganese 1.5 V battery, ideal for high-demand applications. It is perfect for powering electronic devices such as remote controls and flashlights. This pack contains two AA batteries, ensuring reliable performance and longevity.
Type AA
Capacity 2960mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 2
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot