Varta 4003211354 Industrial Pro AAA Battery 1.5V 4-Pack Professional Use

MPN
04003211354
Brand
Varta
EAN-13
4008496356737
Order Code
08-0754
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 16/09/2026

Varta manufactures the Industrial Pro AAA battery, an industry grade, alkali-manganese battery with a voltage of 1.5 V. The Varta 04003211354 AAA battery 4 pc(s) is designed for reliable performance in professional and industrial applications. These industrial batteries are ideal for equipment that requires consistent and long-lasting power.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Reviews

Be the first to submit a review

Trustpilot