Varta 4003211302 Industrial Pro AAA Battery 1.5V Alkaline 2 pcs

MPN
04003211302
Brand
Varta
EAN-13
4008496356706
Order Code
08-0753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.717
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10,213 availableBack-order availability date - 21/12/2026

The Varta Industrial Pro AAA battery is an alkaline-manganese battery with a 1.5 V output, ideal for high-drain devices. Produced by Varta, it comes in a pack of two and is recognized by various codes such as LR03 and MN2400. These batteries are typically used in portable electronic devices like remote controls, toys, and torches.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 2
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot