Varta 4001101501 ALKALINE Battery 1.5V LR1/N Non-standard Mercury-Free

MPN
04001101501
Brand
Varta
EAN-13
4008496228744
Order Code
08-0752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 442 availableBack-order availability date - 13/10/2026

Varta manufactures the VARTA ALKALINE Special LR1/N/Lady OEM, a non-standard alkali-manganese battery with a voltage of 1.5 V. This special purpose battery is designed for custom applications requiring specific energy solutions. It is commonly used in small electronic devices and specialised gadgets.
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Diameter 12mm
Height 30.2mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot