Varta 4001101402 Alkaline Size N 1.5V 880mAh Battery Pack of 2

MPN
4001101402
Brand
Varta
EAN-13
4008496747276
Order Code
57-6090
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.14
10+ £1.98
50+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,102 availableBack-order availability date - 17/11/2026

These Alkaline 1.5V batteries from Varta have been designed for use in energy-hungry devices such as toys, audio devices, electronic games.


  • Alternative battery types: N, LR1, LR01, E90, LR1-N, LR1/E90, 4001, AM5, KN, MN9100, MN9100/N, UM5, R1, KN-2, 810, 910A, L1129
  • Battery & PSU technology: Alkali-manganese
  • Battery size: N
  • Battery type (category): N battery
  • Capacity (mAh, Ah): 880mAh
  • Content: 2 pc(s)
  • Dimensions, height: 29mm
  • Dimensions, Ø: 11.5mm
  • Voltage: 1.5V
Type N
Capacity 880mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 2
Terminal Type Standard
Dimensions height: 29mm
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot