Varta 386101111 Silver Oxide SR43 1.55V 115mAh Button Cell Battery

MPN
386101111
Brand
Varta
EAN-13
4008496245659
Order Code
57-8360
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 28/11/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR43W, SR43, SR1143,V386, D386, 260, H, 280-41, SB-B8, RW44, BS06, B-SR43H, R386/6, WL11, 1133SO, G12, GP86, 386A, 386X, 386B, E386, SW10, SP386
  • Battery & PSU technology: Silver oxide
  • Battery size: SR43, SR1142
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 115mAh
  • Dimensions, height: 4.2mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
Type SR43
Capacity 115mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 1
Terminal Type Standard
Colour Multicolour
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot