Varta 381101111 Silver Oxide SR55 1.55V 45mAh Button Cell Battery

MPN
381101111
Brand
Varta
EAN-13
4008496245956
Order Code
57-8359
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 22/07/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR1120SW, SR55, SR1121,V381, D381, 317, 280-27, SB-AS, SB-DS, RW30, BS34, B-SR55H, R381/34, GP81, R381/34, 1170SO, S20, GS8, 381A, 381X, SB-AS, E381
  • Battery & PSU technology: Silver oxide
  • Battery size: SR55, SR1121
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 45mAh
  • Dimensions, height: 2.1mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
Type SR55
Capacity 45mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot