Varta 309101111 Silver Oxide SR48, SR754 1.55V 70mAh Button Cell Battery

MPN
309101111
Brand
Varta
EAN-13
4008496245451
Order Code
57-8350
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR754SW, SR48, SR754,V309, D309, 10L13, SB-B3, RW38, WS6, R309, 70T, SG5, GS5, 1136SO, 7OT
  • Battery & PSU technology: Silver oxide
  • Battery size: SR48, SR754
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 70mAh
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 1.1 g
Type SR48
Capacity 70mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 5.4mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot