Varta 301101111 Silver Oxide SR43, SR1142 1.55V 95mAh Button Cell Battery

MPN
301101111
Brand
Varta
EAN-13
4008496245369
Order Code
57-8349
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.54
10+ £1.43
50+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 30 availableBack-order availability date - 22/11/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR43SW, SR43, SR1142,V301, D301, 226, D, 280-01, SB-A8, RW34, WS11, BS01, B-SR43L, R301/1, GS12, GP01, 1132SO, S1142E, 301X, 301A, SR1142SW, E301
  • Battery & PSU technology: Silver oxide
  • Battery size: SR43, SR1142
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 95mAh
  • Dimensions, height: 4.2mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 1.8 g
Type SR43
Capacity 95mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot