Varta 24606101416 ZA 13 Zinc Air Hearing Aid Batteries 1.4V Mercury-Free

MPN
24606101416
Brand
Varta
EAN-13
4043752393552
Order Code
08-0831
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 23/05/2026

The Varta Button cell ZA 13 is a zinc-air battery designed for use in hearing aids. It operates at 1.4 volts and comes in a pack of six. This button cell battery is also suitable for wristwatches and calculators.
Type ZA13
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 7.9mm
Height 5.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot