Varta 24261101401 V3GA Button Cell 1.5V LR41 Alkali-Manganese 1pc

MPN
24261101401
Brand
Varta
EAN-13
4008496075065
Order Code
08-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.642
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 83 availableBack-order availability date - 26/11/2026

The Varta LR41 is a 1.5V alkali-manganese button cell battery, known by model number 24261101401. It is commonly used in devices like wristwatches and pocket calculators. This single-button cell offers reliable performance for small electronic devices.
Type LR41
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot