Varta 2012 Zinc Carbon 4.5V 2700 mAh Battery

MPN
2012101411
Brand
Varta
EAN-13
4008496556380
Order Code
57-6329

No longer stocked


Compact, powerful battery for continuous operation. Main use in backup devices, such as alarm systems, continuous light lamps, pasture fences or flashing lights. For the preferred use for illumination when camping, fishing, agriculture and construction sites.


  • Alternative battery types: 3R12, 3LR12, 1203,V4912, MN1203, 312G, LR12, 4,5V Block
  • Battery & PSU technology: Zinc carbon
  • Battery size: 4.5V (1203)
  • Battery type (category): 4.5V battery
  • Capacity (mAh, Ah): 2700 mAh
  • Dimensions, depth: 22mm
  • Dimensions, height: 66mm
  • Dimensions, width: 62mm
  • Type (manufacturer type): 2012
  • Voltage: 4.5V
Type 4.5V
Capacity 2700mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 62 x 66 x 22mm
Pack Size 1
Terminal Type Standard
Dimensions depth: 22mm
Height 66mm
Length 62mm
Voltage 4.5V
Width 22mm

Alternatives (1)


Trustpilot