Varta 18922101111 Night Cutter Pro F40R Torch Rech. Box 2000 lm Cordless

MPN
18922101111
Brand
Varta
EAN-13
4008496082407
Order Code
18-4051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £53.36 £45.36
10+ £43.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 13/10/2026

Varta 18922101111 is a lighting transformer product known as the Varta Torch Night Cutter Pro F40R Rechargeable Box, boasting a luminous flux of 2000 lumens. This lighting solution is engineered to provide robust illumination for demanding environments, ensuring reliable and efficient performance. The design incorporates advanced battery technology that supports rechargeable functionality, making it suitable for applications that require portable, high-intensity lighting, such as engineering inspections, maintenance work, and outdoor activities. Its durable construction and ergonomic design make it a valuable tool for professionals in various industrial sectors, where precision and reliability are paramount.
Type Torch
Colour Black
Diameter 44mm
Dimensions (Ø x L) 44 mm x 233 mm
Illumination Range (high) 350m
Length 233mm
Light Duration (high) 48h
Luminous flux (high) 2000lm
Product Type Torch
Weight 380

Reviews

Be the first to submit a review

Trustpilot