Varta 18921101111 Night Cutter Pro F30R Torch Rech. Box 1500 lumens Cordless

MPN
18921101111
Brand
Varta
EAN-13
4008496082322
Order Code
18-4049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.52 £39.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 27/10/2026

Varta 18921101111 is a high-performance lighting transformer designed to deliver optimal efficiency in demanding environments. This particular model, also known as the Varta Torch VARTA Night Cutter Pro F30R Rech. Box, provides an impressive 1500 lumens of illumination, making it suitable for applications that require strong and reliable lighting solutions, such as outdoor expeditions, search and rescue operations, and industrial environments. Its rechargeable capability ensures sustainability and cost-effectiveness, providing engineers with a durable and long-lasting tool for various technical uses. The considered engineering design of this lighting transformer prioritises resilience and adaptability, ensuring consistent performance under diverse conditions.
Type Torch
Colour Black
Diameter 42mm
Dimensions (Ø x L) 42 mm x 169 mm
Illumination Range (high) 280m
Length 169mm
Light Duration (high) 24h
Luminous flux (high) 1500lm
Product Type Torch
Weight 261g

Reviews

Be the first to submit a review

Trustpilot