Varta 18761101111 Indestructible L30 Pro LED lantern 450 lm black 623 g

MPN
18761101111
Brand
Varta
EAN-13
4008496987146
Order Code
18-4047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Varta 18761101111 is a robust outdoor light fitting designed for demanding environments, commonly identified as the Indestructible L30 Pro LED camping lantern. This device delivers a luminous output of 450 lumens and operates on battery power, weighing 623 grams and housed in a black, durable casing. Engineered for resilience, it is suitable for rigorous outdoor activities, camping expeditions, and emergency situations where reliable illumination is crucial. The monochrome LED technology ensures consistent performance and energy efficiency, making it an ideal choice for engineers and professionals requiring dependable light sources in challenging conditions.
Type Camping lantern
Batteries 6x AA battery
Bulb Type LED (monochrome)
Colour Black
Diameter 107mm
Dimensions (Ø x H) 107 mm x 215 mm
Height 215mm
Illumination Range 20m
IP Rating IP67
LEDs 1
Light Duration (max.) 360h
Luminous Flux 450lm
Power supply (LOV) battery-powered
Product Type Camping lantern
Waterproof Yes
Weight 623g

Reviews

Be the first to submit a review

Accessories


Trustpilot