Varta 18711101421 Indestructible F20 Pro LED Torch 350lm Shockproof

MPN
18711101421
Brand
Varta
EAN-13
4008496987238
Order Code
08-0823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Varta Indestructible F20 Pro torch, powered by 350 lumens, is a robust and durable pocket light ideal for outdoor adventures. Weighing 157 grams, it is designed to withstand tough conditions while providing reliable illumination. It's perfect for camping, hiking, and emergency use.
Type Torch
(Ø) 40mm
Bulb Type LED (monochrome)
Dim (Ø x L) 40 mm x 167 mm
Factory colour Black
Illumination Range (high) 140m
Illumination Range (low) 50m
IP Rating IP67
Length 167mm
Light Duration (high) 3h
Light Duration (low) 55h
Luminous flux (high) 350lm
Luminous flux (low) 25lm
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 157g

Reviews

Be the first to submit a review

Trustpilot