Varta 18710101421 Indestructible F10 Pro LED Torch 300lm Robust Reliable

MPN
18710101421
Brand
Varta
EAN-13
4008496987207
Order Code
08-0822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Varta Indestructible F10 Pro torch delivers 300 lumens of bright, monochrome LED light. Designed for durability, this 132-gram pocket light is ideal for outdoor and emergency situations. Varta ensures reliability and rugged performance in challenging environments with the 18710101421 torch.
Type Torch
(Ø) 41mm
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 138 mm
Factory colour Black
Illumination Range (high) 183m
Illumination Range (low) 50m
IP Rating IP67
Length 138mm
Light Duration (high) 2h
Light Duration (low) 40h
Luminous flux (high) 300lm
Luminous flux (low) 25lm
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 132g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot