Varta 18684101401 Work Flex BL30R Handheld Searchlight 600lm 3 Modes

MPN
18684101401
Brand
Varta
EAN-13
4008496978014
Order Code
08-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 26/11/2026

The Varta LED Work Flex BL30R mit Akku is a cordless, rechargeable handheld searchlight with a brightness of 600 lumens. Ideal for use as a handheld spotlight or workshop light, it offers portability and convenience. This durable device is perfect for a variety of applications, including outdoor activities and professional settings.
Type Cordless handheld searchlight
Batteries Li-ion battery
Bulb Type LED (monochrome)
Colour Grey, Black
Dim (L x W x H) 250 x 322 x 136 mm (incl. packaging)
Dim. (add. text) incl. packaging
Height 136mm
Illumination Range (high) 390m
LEDs 10
Length 250mm
Light Duration (high) 11h
Luminous flux (high) 600lm
Luminous flux (low) 300lm
Rack size 483 mm (19")
Waterproof No
Weight 933g
Weight, information incl. rechargeable battery
Width 322mm

Reviews

Be the first to submit a review

Trustpilot