Varta 18628101421 Outdoor Sports Torch LED 235 lm 30 h Wrist Strap

MPN
18628101421
Brand
Varta
EAN-13
4008496927630
Order Code
08-0814
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Varta Outdoor Sports F20 torch is a battery-powered pocket light designed for outdoor activities, offering a brightness of 235 lumens. It features an LED light and wrist strap, providing up to 30 hours of use. Ideal for camping, hiking, or other outdoor sports, it ensures reliable illumination in various environments.
Type Torch
Bulb Type LED (monochrome)
Colour Yellow, Black
Illumination Range (high) 160m
Light Duration (max.) 30h
Luminous flux (high) 235lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Technology Alkali-manganese
Waterproof No
Weight 0.187

Reviews

Be the first to submit a review

Trustpilot