Varta 17680101401 Dynamo Light LED Torch Dynamo-Powered 28 Lm 1 H 150 G

MPN
17680101401
Brand
Varta
EAN-13
4008496677009
Order Code
18-4043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Varta 17680101401 offers a meticulously designed dynamo-powered LED torch, renowned for its dependable performance in challenging conditions. With a light output of 28 lumens, this monochrome torch ensures clarity and visibility, while its energy efficiency allows for a run time of up to 1 hour on a single winding. Weighing a mere 150 grams, the compact and lightweight design makes it suitable for a wide range of applications, including fieldwork, emergency response, and maintenance tasks in environments where electrical power may be unreliable. Engineered for practicality and sustainability, the dynamo mechanism eliminates the need for batteries, aligning with environmentally conscious engineering principles. This torch is particularly useful in scenarios where portability and autonomy are paramount, offering engineers and technicians a reliable lighting solution in off-grid situations.
Bulb Type LED (monochrome)
Colour Black, Silver
Depth 14.200cm
Dimensions (L x W x H) 142 x 52 x 42 mm
Height 42mm
Illumination Range (high) 26m
Length 142mm
Light Duration (max.) 1h
Luminous flux (high) 28lm
Luminous flux (range) 0.1 lm - 49.9 lm
Material Plastic
No. of bulbs 1
Power supply (LOV) dynamo-powered
Product Type Torch
Waterproof No
Weight 150g
Weight, information incl. rechargeable battery
Width 52mm

Reviews

Be the first to submit a review

Trustpilot