Varta 17648101421 LED Work Flex Light 200lm Compact Room Illumination

MPN
17648101421
Brand
Varta
EAN-13
4008496977956
Order Code
08-0810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Varta Work Flex Area Light is a rechargeable handheld spotlight with a brightness of 200 lumens, suitable for workshop use. Ideal for detailed tasks, this work light provides focused illumination in various settings. The model 17648101421 is durable and efficient, making it perfect for both professional and home use.
Type Work light
Batteries 3 x AA longlife
Bulb Type LED (monochrome)
Colour Grey, Blue
Dim (L x W x H) 280 x 135 x 61 mm (incl. packaging)
Dim. (add. text) incl. packaging
Height 61mm
Illumination Range (high) 22m
LEDs 1
Length 280mm
Light Duration (high) 35h
Luminous flux (high) 200lm
Rack size 483 mm (19")
Total luminous flux 230lm
Waterproof No
Weight 260g
Weight, information incl. batteries
Width 135mm

Reviews

Be the first to submit a review

Trustpilot