Varta 17627101421 Outdoor Sports Torch LED 235 lm 35 h Wrist Strap 3AAA

MPN
17627101421
Brand
Varta
EAN-13
4008496927609
Order Code
08-0808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Varta's Outdoor Sports F10 torch features a monochrome LED providing 235 lumens and can operate for up to 35 hours. This battery-powered pocket light is ideal for outdoor activities, offering a practical wrist strap for convenience. Typically used in sports and camping, it ensures reliable lighting in various outdoor settings.
Type Torch
Bulb Type LED (monochrome)
Colour Cool white
Illumination Range (high) 151m
IP Rating IPX4
Length 122mm
Light Duration (max.) 35h
Luminous flux (high) 235lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Technology Alkali-manganese
Waterproof No
Weight 124g

Reviews

Be the first to submit a review

Trustpilot