Varta 17624101401 Motion Sensor Slim Light Portable Mini LED Light White

Order Code:

08-0807

Brand: Varta MPN: 17624101401 EAN-13: 4008496081677
Qty Unit Price (Ex VAT)
1+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 19/05/2026

The Varta Motion Sensor Slim Light is a portable mini light with an integrated motion detector, designed for easy installation in various areas. This battery-powered, magnetic light provides convenient illumination where touch lights are needed, making it perfect for cupboards, wardrobes, or dark hallways. Ideal for automatic lighting in spaces with limited access to power outlets, it enhances both safety and convenience.
Type Portable mini light (+ motion detector)
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 40 x 40 x 240 mm
Energy efficiency rating n.rel.
Factory colour White
Height 240mm
Length 40mm
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) rechargeable
Total luminous flux 80lm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot