Varta 16645101421 Palm Light 3R12: Portable Warm Light Battery Incl.

MPN
16645101421
Brand
Varta
EAN-13
4008496677566
Order Code
08-0801
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Varta manufactures the Palm Light 3R12, a handheld light designed for portability and convenience. The light includes a battery and is suitable for various applications such as camping or emergency use. Although its 2021 energy efficiency class is not applicable, it remains a reliable illumination tool.
Type Handheld light
Batteries 4.5 V flat battery (included)
Bulb Type Krypton
Dim (L x W x H) 37 x 69 x 110 mm
Energy efficiency rating n.rel.
Factory colour Black (glossy)
Height 110mm
Illumination Range 75m
Length 37mm
Light-on Time 3.5h
Luminous Flux 15lm
Material (details) Metal
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 194g
Weight, information incl. battery
Width 69mm

Reviews

Be the first to submit a review

Trustpilot