Varta 16634101421 Motion Sensor Outdoor Light LED Grey 40 lm Battery 60 g

MPN
16634101421
Brand
Varta
EAN-13
4008496065059
Order Code
18-4038
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Varta 16634101421 is an outdoor light fitting designed specifically for camping applications, incorporating a motion sensor and providing monochrome LED illumination. This light offers a luminous flux of 40 lumens and operates on battery power, making it highly portable and versatile for situations where external power sources are not available. Weighing just 60 grams, it is engineered for ease of transport without sacrificing durability. It is particularly suited for use in environmental conditions typical of camping, where secure and efficient lighting is crucial. The grey finish allows it to blend seamlessly with outdoor equipment and its motion sensing capability ensures efficient energy usage by activating the light only when needed.
Type Camping light
Bulb Type LED (monochrome)
Colour Grey
Depth 25mm
Dimensions (W x H x D) 63 x 96 x 25 mm
Height 96mm
Illumination Range 7
LEDs 1
Light Duration (max.) 60h
Luminous Flux 40lm
Power supply (LOV) battery-powered
Product Type Camping light
Rack size 483 mm (19")
Waterproof No
Weight 60g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot