Varta 16631 Day Light Torch 20 lm LED Impact-Resistant 8h Runtime 90g

MPN
16631
Brand
Varta
EAN-13
4008496987498
Order Code
08-0799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Varta Day Light Multi LED F10 torch is a compact, battery-powered pocket light delivering 20 lumens for up to 8 hours. Weighing 90 grams, this Varta 16631 torch is ideal for everyday use and small tasks. Its robust design makes it suitable for outdoor activities and emergency situations.
Type Torch
(Ø) 90mm
Bulb Type LED (monochrome)
Colour Black, Silver
Dim (Ø x L) 90 mm x 126 mm
Illumination Range (high) 20m
Length 126mm
Light Duration (max.) 8h
Luminous flux (high) 20lm
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 90g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot