Christmas Opening Hours and Delivery Dates here

Varta 16624101402 Motion Sensor Night Light Twin Pack LED White

Order Code:

08-0797

Brand: Varta MPN: 16624101402 EAN-13: 4008496036035
Qty Unit Price (Ex VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 17/01/2026

The Varta Motion Sensor Night Light Twin 16624101402 features a monochrome LED for energy-efficient and consistent illumination. It is equipped with a motion detector, making it ideal as a safety or emergency light in children's bedrooms or any room requiring gentle overnight lighting. Perfect for mains outlet use, it is designed to enhance safety and comfort in kids' spaces.
Type Night light (+ motion detector)
Colour White
Bulb Type LED (monochrome)
Depth 23mm
Dimensions (W x H x D) 63 x 96 x 23 mm
Energy efficiency rating n.rel.
Height 96mm
Number of bulbs 1
PIR detection angle (horizontal) 120°
Power supply (LOV) battery-powered
Total luminous flux 17lm
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot