Varta Indoor Light Fittings Night light (+ motion detector) 621284

Varta Brand: Varta
Varta offers a selection of motion sensor LED lights that provide convenient and efficient lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Rack size Type Colour Energy efficiency rating Bulb Type Depth Dimensions Height Number of bulbs PIR detection angle (horizontal) Power supply (LOV) Total luminous flux Width
Varta 16624101402 Motion Sensor Night Light Twin Pack LED White
Varta 16624101402 Motion Sensor Night Light Twin Pack LED White
Standard range
Order code: 08-0797
MPN: 16624101402

26 in stock, despatched in 4 working days
1+ £14.18
Price per unit Ex VAT
Night light (+ motion detector) White n.a LED (monochrome) 23mm (W x H x D) 63 x 96 x 23 mm 96mm 1 120° battery-powered 17lm 63mm
Varta 16624101421 Motion Sensor Night Light LED White Monochrome
Varta 16624101421 Motion Sensor Night Light LED White Monochrome
Standard range
Order code: 08-0798
MPN: 16624101421

38 in stock, despatched in 4 working days
1+ £8.44
Price per unit Ex VAT
483 mm (19") Night light (+ motion detector) White n.a LED (monochrome) 23mm (W x H x D) 63 x 96 x 23 mm 96mm 1 120° battery-powered 17lm 63mm


Trustpilot