Varta 16618101421 LED Book Light Black Flexible Neck Clamp Base

Order Code:

08-0795

Brand: Varta MPN: 16618101421 EAN-13: 4008496772599
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

The Varta 16618101421 Book Light is an LED monochrome light in black, designed for easy reading in low-light conditions. It is portable and can function as a touch light, offering convenient usage in various settings. Ideal for nighttime reading and travel, it can be attached to books or other surfaces using its magnetic base.
Type Book light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Daylight white
Dim (L x W x H) 25.5 x 2.9 x 3 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 3cm
Length 25.5cm
Light features Flex arm
Material Plastic
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Total luminous flux 9lm
Width 2.9cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot