Varta 16605 Day Light Key Chain LED Torch 12 lm 6.5 h Battery 37 g

MPN
16605
Brand
Varta
EAN-13
4008496987467
Order Code
08-0792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

The Varta Day Light Key Chain is a compact, battery-powered torch offering 12 lumens of light for up to 6.5 hours. Weighing just 37 grams, it is an ideal keyring light for quick illumination needs. This convenient pocket light is perfect for everyday carry and emergencies.
Type Torch
(Ø) 26.5mm
Bulb Type LED (monochrome)
Colour Black, Silver
Dim (Ø x L) 26.5 mm x 94 mm
Illumination Range (high) 22m
Length 94mm
Light Duration (max.) 6.5h
Luminous flux (high) 12lm
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 37g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot