Varta 15673101111 Lantern L10 3AA Black 150 lm 272 g Camping Light

MPN
15673101111
Brand
Varta
EAN-13
4008496213979
Order Code
18-4033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Varta 15673101111 is an outdoor light fitting specifically designed as the VARTA Lantern L10. This compact camping lantern operates on three AA batteries (not included), delivering a luminous flux of 150 lumens, providing reliable illumination in outdoor environments. Weighing 272 grams and finished in black, the lantern offers portability and durability, making it well-suited for camping, hiking, and emergency situations where dependable lighting is essential. Its robust design and efficient light output make it an ideal choice for engineers and outdoor enthusiasts requiring practical lighting solutions in remote locations or during power outages.
Type Camping lantern
Batteries 3
Colour Black
Depth 87mm
Dimensions (W x H x D) 91 x 250 x 87 mm
Height 250mm
Illumination Range 10m
Light-on Time 3h
Luminous Flux 150lm
Product Type Camping lantern
Weight 272g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot