Varta 04028101401 Silver Oxide V28PX 6.2V 145mAh Camera Battery

MPN
4028101401
Brand
Varta
EAN-13
4008496273911
Order Code
57-6336
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 28/05/2026

High-volt batteries are used primarily in remote controls for car central locking systems, garage door openers, etc.
  • Battery & PSU technology: Silver oxide
  • Battery size:V28PX
  • Battery type (category): Camera battery
  • Capacity (mAh, Ah): 145 mAh
  • Dimensions, height: 25.2mm
  • Dimensions, Ø: 13mm
  • Type (manufacturer type):V28PX
  • Voltage: 6.2V
  • Weight: 11.1 g
Type V28PX
Capacity 145mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 13 x 25.2mm
Pack Size 1
Terminal Type Standard
Voltage 6.2V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot