Varta 00397101111 Silver Oxide SR59 1.55V 30mAh Button Cell Battery

MPN
397101111
Brand
Varta
EAN-13
4008496245765
Order Code
57-8377
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.995
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 13 availableBack-order availability date - 16/08/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR726SW, SR59, SR726,V397, D397, 607, N, 280-28, SB-AL, RW311, BS26, B-SR59L, R397/26, 1164SO, GP97, S726E, AG2, AG-2, L726, 397A, 397X, E397
  • Battery & PSU technology: Silver oxide
  • Battery size: SR59, SR726
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 30mAh
  • Dimensions, height: 2.6mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 0.5 g
Type SR59
Capacity 30mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot