Varta 00396101111 Silver Oxide SR59 1.55V 25mAh Button Cell Battery

MPN
396101111
Brand
Varta
EAN-13
4008496245741
Order Code
57-8376
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 41 availableBack-order availability date - 16/08/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR726W, SR59, SR726,V396, D396, 612,V, 280-52, SB-BL, RW411, B-SR59H, R396/29, 1163SO, GP96, S726E, SG2, 396A, 396X, SR726PW, E396
  • Battery & PSU technology: Silver oxide
  • Battery size: SR59, SR726
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 25mAh
  • Dimensions, height: 2.6mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 0.6 g
Type SR59
Capacity 25mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Dimensions height: 2.6mm

Reviews

Be the first to submit a review

Trustpilot