Varta 00395101401 Silver Oxide SR57, SR926 1.55V 42mAh Button Cell

MPN
395101401
Brand
Varta
EAN-13
4008496317295
Order Code
57-8387
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 712 availableBack-order availability date - 27/11/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR927SW, SR57, SR927, SR926,V395, D395, 610, LA, 280-48, SB-AP, SB-DP, RW313, BS25, B-SR57L, R395/25, 1162SO, GP95, S926E, SG7, L926, SW927, 395A, 395X, E395
  • Battery & PSU technology: Silver oxide
  • Battery size: SR57, SR926
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 42 mAh
  • Dimensions, height: 2.7mm
  • Dimensions, Ø: 9.5mm
  • Voltage: 1.55V
  • Weight: 0.8 g
Type SR57
Capacity 42mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Height 2.7mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot