Varta 00394101111 Silver Oxide SR936 1.55V 67mAh Button Cell Battery

MPN
394101111
Brand
Varta
EAN-13
4008496245826
Order Code
57-8375
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5 in stockContact us for additional stock

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR936SW, SR936,V394, D394, 625, 280-17, SB-A4, RW33, BS27, B-SR45L, R394/27, GP94, AG9, AG-9, SG9, L936, LR936, SR45, 394A, 394X, E394
  • Battery & PSU technology: Silver oxide
  • Battery size: SR45, SR936
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 67mAh
  • Dimensions, height: 3.6mm
  • Dimensions, Ø: 9.5mm
  • Voltage: 1.55V
  • Weight: 1 g
Type SR45
Capacity 67mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 3.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot