Varta 00391101111 Silver Oxide SR55 1.55V 40mAh Button Cell Battery

MPN
391101111
Brand
Varta
EAN-13
4008496245789
Order Code
57-8373
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 31 availableBack-order availability date - 22/07/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR1120W, SR55, SR1121,V391, D391, 609, L, 280-30, SB-BS, SB-ES, RW40, BS23, B-SR55H, R391/23, WL5, 1160SO, GP91, CA26, SG8, 391A, 391X, E391
  • Battery & PSU technology: Silver oxide
  • Battery size: SR55, SR1121
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 40mAh
  • Dimensions, height: 2.1mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 0.9 g
Type SR55
Capacity 40mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot