Varta 00390101401 Silver Oxide SR54, SR1131 1.55V 80mAh Button Cell

MPN
390101401
Brand
Varta
EAN-13
4008496317219
Order Code
57-8385
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 69 availableBack-order availability date - 07/10/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR1130SW, SR54, SR1130,V390, D390, 603, 280-24, SB-AU, RW39, BS11, B-SR54L, R390/11, WS10, 1159SO, GP90, 390A, 390X, E390,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR54, SR1131
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 80 mAh
  • Dimensions, height: 3.1mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 1.3 g
Type SR54
Capacity 80mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot