Varta 00379101401 Silver Oxide SR63, SR521 1.55V 14mAh Button Cell Battery

MPN
379101401
Brand
Varta
EAN-13
4008496317172
Order Code
57-8384
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR521SW, SR63, SR521,V379, D379, 618, JA, 280-59, SB-AC, SB-DC, RW327, R379, GP79, 1191SO, LR521, 379A, 379X, UC379, 379LD, E379
  • Battery & PSU technology: Silver oxide
  • Battery size: SR63, SR521
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 14 mAh
  • Dimensions, height: 2.2mm
  • Dimensions, Ø: 5.8mm
  • Voltage: 1.55V
  • Weight: 0.2 g
Type SR63
Capacity 14mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 5.8mm
Dimensions height: 2.2mm
Height 2.2mm

Reviews

Be the first to submit a review

Trustpilot