Varta 00373101111 Silver Oxide SR68 1.55V 23mAh Button Cell Battery

MPN
373101111
Brand
Varta
EAN-13
4008496245925
Order Code
57-8370
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.05
50+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 11 availableBack-order availability date - 04/12/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR916SW, SR68, SR916,V373, D373, 617, WA, 280-45, SB-AJ, SB-DJ, RW317, R373/41, GP73, 916, 373A, 373X, E373,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR68, SR916
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 23mAh
  • Dimensions, height: 1.6mm
  • Dimensions, Ø: 9.5mm
  • Voltage: 1.55V
  • Weight: 0.5 g
Type SR68
Capacity 23mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot