Varta 00370101111 Silver Oxide SR69 1.55V 30mAh Button Cell Battery

MPN
370101111
Brand
Varta
EAN-13
4008496261710
Order Code
57-8369
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.820
10+ £0.755
50+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 193 availableBack-order availability date - 21/12/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR920W, SR69, SR921,V370, D370, 620, Z, 280-51, SB-BN, RW415, R370/36, GP70, 1188SO, S921E, SG6, 370X, 370A, E370,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR69, SR921
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 30mAh
  • Dimensions, height: 2.1mm
  • Dimensions, Ø: 9.5mm
  • Voltage: 1.55V
  • Weight: 0.6 g
Type SR69
Capacity 30mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.1mm
Pack Size 1
Terminal Type Standard
Colour Multicolour
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot