Varta 00362101401 Silver Oxide SR58, SR721 21mAh 1.55V Button Cell Battery

MPN
362101401
Brand
Varta
EAN-13
4008496317011
Order Code
57-8382
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.911
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 72 availableBack-order availability date - 27/10/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR721SW, SR58, SR721,V362, D362, 601, S, 280-29, SB-AK, SB-DK, RW310, BS19, B-SR53L, R362/19, G11, GP62, 1158SO, S12, S721E, 362A, SR720, 362X, L721, LR721, E362,
  • Battery & PSU technology: Silver oxide
  • Battery size: SR58, SR721
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 21 mAh
  • Dimensions, height: 2.1mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 0.4 g
Type SR58
Capacity 21mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot