Varta 00341101111 Silver Oxide SR714 1.55V 11mAh Button Cell Battery

MPN
341101111
Brand
Varta
EAN-13
4008496245888
Order Code
57-8367
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 6 availableBack-order availability date - 10/11/2026

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR714SW, SR714,V341, D341, 627, RW322, R341, GP41, 341X, 341A, E341
  • Battery & PSU technology: Silver oxide
  • Battery size: SR714
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 11mAh
  • Dimensions, height: 1.4mm
  • Dimensions, Ø: 7.9mm
  • Voltage: 1.55V
  • Weight: 0.3 g
Type SR714
Capacity 11mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 1.4mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot